Similar

3364W-1-102G | |
|---|---|
DigiKey Part Number | 3364W-1-102G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3364W-1-102G |
Description | TRIMMER 1K OHM 0.2W J LEAD TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-102E | Bourns Inc. | 2 329 | 118-TC33X-1-102ECT-ND | kr 2,55000 | Similar |


