
3362W-1-200LF | |
|---|---|
DigiKey Part Number | 3362W-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362W-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362W-1-200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 6,87900 | kr 68,79 |
| 25 | kr 6,39360 | kr 159,84 |
| 50 | kr 6,05040 | kr 302,52 |
| 100 | kr 5,72200 | kr 572,20 |
| 250 | kr 5,31328 | kr 1 328,32 |
| 500 | kr 5,02226 | kr 2 511,13 |
| 1 000 | kr 4,74584 | kr 4 745,84 |
| 5 000 | kr 4,15864 | kr 20 793,20 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |

