Similar
Similar

3362U-1-103ALF | |
|---|---|
DigiKey Part Number | 118-3362U-1-103ALFCT-ND - Cut Tape (CT) 118-3362U-1-103ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-103ALF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-103ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,99000 | kr 22,99 |
| 10 | kr 19,15900 | kr 191,59 |
| 25 | kr 17,79720 | kr 444,93 |
| 50 | kr 16,83020 | kr 841,51 |
| 100 | kr 15,90980 | kr 1 590,98 |
| 250 | kr 14,76448 | kr 3 691,12 |
| 500 | kr 13,95014 | kr 6 975,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 13,17850 | kr 13 178,50 |
| 2 000 | kr 12,44793 | kr 24 895,86 |
| 3 000 | kr 12,03899 | kr 36 116,97 |
| 5 000 | kr 11,54235 | kr 57 711,75 |
| 7 000 | kr 11,22627 | kr 78 583,89 |
| Unit Price without VAT: | kr 22,99000 |
|---|---|
| Unit Price with VAT: | kr 28,73750 |




