3362U-1-103ALF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 10 211
Unit Price: kr 1,27000
Datasheet

Similar


TT Electronics/BI
In Stock: 691
Unit Price: kr 1,61000
Datasheet

Similar


TT Electronics/BI
In Stock: 629
Unit Price: kr 1,56000
Datasheet

Similar


TT Electronics/BI
In Stock: 14
Unit Price: kr 1,61000
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-103ALF

DigiKey Part Number
118-3362U-1-103ALFCT-ND - Cut Tape (CT)
118-3362U-1-103ALFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3362U-1-103ALF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-103ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 22,99000kr 22,99
10kr 19,15900kr 191,59
25kr 17,79720kr 444,93
50kr 16,83020kr 841,51
100kr 15,90980kr 1 590,98
250kr 14,76448kr 3 691,12
500kr 13,95014kr 6 975,07
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 13,17850kr 13 178,50
2 000kr 12,44793kr 24 895,86
3 000kr 12,03899kr 36 116,97
5 000kr 11,54235kr 57 711,75
7 000kr 11,22627kr 78 583,89
Manufacturers Standard Package
Unit Price without VAT:kr 22,99000
Unit Price with VAT:kr 28,73750