500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-501GLF

DigiKey Part Number
3361S-501GLFTR-ND - Tape & Reel (TR)
3361S-501GLFCT-ND - Cut Tape (CT)
3361S-501GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361S-1-501GLF
Description
TRIMMER 500 OHM 0.5W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-501GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,95000kr 12,95
10kr 10,78400kr 107,84
25kr 10,02080kr 250,52
50kr 9,47900kr 473,95
100kr 8,96250kr 896,25
250kr 8,31992kr 2 079,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,86248kr 3 931,24
1 000kr 7,42876kr 7 428,76
1 500kr 7,18566kr 10 778,49
2 500kr 6,89020kr 17 225,50
3 500kr 6,70204kr 23 457,14
5 000kr 6,50798kr 32 539,90
Manufacturers Standard Package
Unit Price without VAT:kr 12,95000
Unit Price with VAT:kr 16,18750