
3361P-1-501GLF | |
|---|---|
DigiKey Part Number | 3361P-501GLFTR-ND - Tape & Reel (TR) 3361P-501GLFCT-ND - Cut Tape (CT) 3361P-501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-501GLF |
Description | TRIMMER 500 OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-501GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,94000 | kr 9,94 |
| 10 | kr 8,33900 | kr 83,39 |
| 25 | kr 7,74720 | kr 193,68 |
| 50 | kr 7,32940 | kr 366,47 |
| 100 | kr 6,93260 | kr 693,26 |
| 250 | kr 6,43616 | kr 1 609,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 5,88464 | kr 4 413,48 |
| 1 500 | kr 5,55992 | kr 8 339,88 |
| 2 250 | kr 5,37792 | kr 12 100,32 |
| 3 750 | kr 5,15677 | kr 19 337,89 |
| 5 250 | kr 5,01586 | kr 26 333,26 |
| 7 500 | kr 4,87062 | kr 36 529,65 |
| Unit Price without VAT: | kr 9,94000 |
|---|---|
| Unit Price with VAT: | kr 12,42500 |


