
3339S-1-104LF | |
|---|---|
DigiKey Part Number | 118-3339S-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339S-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339S-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,32000 | kr 64,32 |
| 10 | kr 53,48900 | kr 534,89 |
| 25 | kr 49,66600 | kr 1 241,65 |
| 50 | kr 46,94200 | kr 2 347,10 |
| 100 | kr 44,35740 | kr 4 435,74 |
| Unit Price without VAT: | kr 64,32000 |
|---|---|
| Unit Price with VAT: | kr 80,40000 |

