3329S-1-103LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 2 064
Unit Price: kr 17,43000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr 19,09600
Datasheet
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329S-1-103LF

DigiKey Part Number
3329S-103LF-ND
Manufacturer
Manufacturer Product Number
3329S-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329S-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 35,22000kr 35,22
10kr 29,34900kr 293,49
25kr 27,25600kr 681,40
50kr 25,76920kr 1 288,46
100kr 24,35590kr 2 435,59
250kr 22,59900kr 5 649,75
500kr 21,34988kr 10 674,94
1 000kr 20,16707kr 20 167,07
5 000kr 17,66088kr 88 304,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 35,22000
Unit Price with VAT:kr 44,02500