Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329S-1-101LF | |
|---|---|
DigiKey Part Number | 3329S-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329S-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329S-1-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 23,01530 | kr 4 603,06 |
| Unit Price without VAT: | kr 23,01530 |
|---|---|
| Unit Price with VAT: | kr 28,76913 |




