
3329P-1-252LF | |
|---|---|
DigiKey Part Number | 118-3329P-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-1-252LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,91000 | kr 25,91 |
| 10 | kr 21,56700 | kr 215,67 |
| 25 | kr 20,03800 | kr 500,95 |
| 50 | kr 18,94680 | kr 947,34 |
| 100 | kr 17,90960 | kr 1 790,96 |
| Unit Price without VAT: | kr 25,91000 |
|---|---|
| Unit Price with VAT: | kr 32,38750 |

