3314Z-1-501G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 3 459
Unit Price: kr 12,95000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr 8,89702
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr 8,89702
Datasheet

Similar


Nidec Components
In Stock: 598
Unit Price: kr 14,14000
Datasheet

Similar


Nidec Components
In Stock: 16 052
Unit Price: kr 14,14000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: kr 11,77428
Datasheet
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-501G

DigiKey Part Number
3314Z-1-501G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314Z-1-501G
Description
TRIMMER 500OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-501G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23AR500LFTRTT Electronics/BI3 459987-1590-1-NDkr 12,95000Similar
ST-42ETA500Nidec Components0563-ST-42ETA500TR-NDkr 8,89702Similar
ST-42ETA501Nidec Components0563-ST-42ETA501TR-NDkr 8,89702Similar
ST-4ETA500Nidec Components598563-ST-4ETA500CT-NDkr 14,14000Similar
ST-4ETA501Nidec Components16 052563-ST-4ETA501CT-NDkr 14,14000Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,30361kr 11 303,61
Manufacturers Standard Package
Unit Price without VAT:kr 11,30361
Unit Price with VAT:kr 14,12951