
3314Z-1-501E | |
|---|---|
DigiKey Part Number | 3314Z-501ETR-ND - Tape & Reel (TR) 3314Z-501ECT-ND - Cut Tape (CT) 3314Z-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-501E |
Description | TRIMMER 500OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR500LFTR | TT Electronics/BI | 3 459 | 987-1590-1-ND | kr 12,95000 | Similar |
| ST-4ETA500 | Nidec Components | 598 | 563-ST-4ETA500CT-ND | kr 14,14000 | Similar |
| ST-4ETA501 | Nidec Components | 15 802 | 563-ST-4ETA501CT-ND | kr 14,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,88000 | kr 17,88 |
| 10 | kr 14,94400 | kr 149,44 |
| 25 | kr 13,88920 | kr 347,23 |
| 50 | kr 13,13360 | kr 656,68 |
| 100 | kr 12,41750 | kr 1 241,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 11,73685 | kr 2 347,37 |
| 400 | kr 11,09118 | kr 4 436,47 |
| 600 | kr 10,72892 | kr 6 437,35 |
| 1 000 | kr 10,28867 | kr 10 288,67 |
| 1 400 | kr 10,00824 | kr 14 011,54 |
| 2 000 | kr 9,71884 | kr 19 437,68 |
| Unit Price without VAT: | kr 17,88000 |
|---|---|
| Unit Price with VAT: | kr 22,35000 |

