Parametric Equivalent

3059L-1-103 | |
|---|---|
DigiKey Part Number | 3059L-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-103 |
Description | TRIMMER 10K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 22 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 181,08990 | kr 18 108,99 |
| Unit Price without VAT: | kr 181,08990 |
|---|---|
| Unit Price with VAT: | kr 226,36238 |


