2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057P-1-202

DigiKey Part Number
3057P-1-202-ND
Manufacturer
Manufacturer Product Number
3057P-1-202
Description
TRIMMER 2K OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057P-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 323,14000kr 323,14
20kr 253,35300kr 5 067,06
40kr 239,34900kr 9 573,96
60kr 231,50467kr 13 890,28
100kr 221,97140kr 22 197,14
260kr 205,15535kr 53 340,39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 323,14000
Unit Price with VAT:kr 403,92500