Parametric Equivalent
Parametric Equivalent

3006P-1-202Z | |
|---|---|
DigiKey Part Number | 3006P-1-202Z-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-202Z |
Description | TRIMMER 2K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-202Z Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-202ZLF | Bourns Inc. | 275 | 3006P-1-202ZLF-ND | kr 55,01000 | Parametric Equivalent |
| 3006Y-1-202ZLF | Bourns Inc. | 0 | 3006Y-1-202ZLF-ND | kr 36,91813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 38,58280 | kr 11 574,84 |
| Unit Price without VAT: | kr 38,58280 |
|---|---|
| Unit Price with VAT: | kr 48,22850 |



