
2410-39-G-MSP-T | |
|---|---|
DigiKey Part Number | 118-2410-39-G-MSP-T-ND |
Manufacturer | |
Manufacturer Product Number | 2410-39-G-MSP-T |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Through Hole |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications Telecommunications |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Module, Plug-In |
Part Status Obsolete | Base Product Number |
Technology Mixed Technology |

