
CG0402MLC-05LGA | |
|---|---|
DigiKey Part Number | 118-CG0402MLC-05LGATR-ND - Tape & Reel (TR) 118-CG0402MLC-05LGACT-ND - Cut Tape (CT) 118-CG0402MLC-05LGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLC-05LGA |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLC-05LGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,86000 | kr 2,86 |
| 10 | kr 1,99300 | kr 19,93 |
| 25 | kr 1,77160 | kr 44,29 |
| 100 | kr 1,52520 | kr 152,52 |
| 250 | kr 1,40728 | kr 351,82 |
| 500 | kr 1,33624 | kr 668,12 |
| 1 000 | kr 1,27765 | kr 1 277,65 |
| 2 500 | kr 1,26065 | kr 3 151,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,14781 | kr 11 478,10 |
| 20 000 | kr 1,12256 | kr 22 451,20 |
| 30 000 | kr 1,10992 | kr 33 297,60 |
| 50 000 | kr 1,09590 | kr 54 795,00 |
| 70 000 | kr 1,08772 | kr 76 140,40 |
| Unit Price without VAT: | kr 2,86000 |
|---|---|
| Unit Price with VAT: | kr 3,57500 |


