
2035-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-30-SM-RPLFTR-ND - Tape & Reel (TR) 2035-30-SM-RPLFCT-ND - Cut Tape (CT) 2035-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-30-SM-RPLF |
Description | GDT 300V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,40000 | kr 11,40 |
| 5 | kr 9,45200 | kr 47,26 |
| 10 | kr 8,72200 | kr 87,22 |
| 50 | kr 7,23460 | kr 361,73 |
| 100 | kr 6,67540 | kr 667,54 |
| 250 | kr 6,00008 | kr 1 500,02 |
| 500 | kr 5,53280 | kr 2 766,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 4,86158 | kr 7 292,37 |
| 3 000 | kr 4,47759 | kr 13 432,77 |
| 4 500 | kr 4,26594 | kr 19 196,73 |
| 7 500 | kr 4,02557 | kr 30 191,78 |
| Unit Price without VAT: | kr 11,40000 |
|---|---|
| Unit Price with VAT: | kr 14,25000 |

