2027-35-BT1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr 7,90562
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 13,04220
Datasheet
Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-35-BT1

DigiKey Part Number
2027-35-BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2027-35-BT1
Description
GDT 350V 10KA 2 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-35-BT1 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
350 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-35-BT1LFBourns Inc.02027-35-BT1LF-NDkr 7,90562MFR Recommended
SL1411A350ALittelfuse Inc.0F10924TR-NDkr 13,04220Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types