198V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
198V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC110CA-Q

DigiKey Part Number
118-1.5SMC110CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC110CA-Q
Description
TVS DIODE 94VWM 198VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
198V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
198V
Current - Peak Pulse (10/1000µs)
50A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 2,44043kr 29 285,16
Unit Price without VAT:kr 2,44043
Unit Price with VAT:kr 3,05054