
BHA260AB | |
|---|---|
DigiKey Part Number | 828-BHA260ABTR-ND - Tape & Reel (TR) 828-BHA260ABCT-ND - Cut Tape (CT) 828-BHA260ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHA260AB |
Description | ACCEL W/MEMORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis 22-LGA (2.7x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Axis | X, Y, Z | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.8V | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFLGA | |
Supplier Device Package | 22-LGA (2.7x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 24,71466 | kr 247 146,60 |
| Unit Price without VAT: | kr 24,71466 |
|---|---|
| Unit Price with VAT: | kr 30,89333 |

