

ATPH18500200SET | |
|---|---|
DigiKey Part Number | 902-1097-ND |
Manufacturer | |
Manufacturer Product Number | ATPH18500200SET |
Description | BOX ALUM GRY/NAT 7.87"L X 7.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, ABS Lids Gray, Natural Split Sides and End Panel(s) 7.874" L x 7.236" W (200.00mm x 183.80mm) X 2.094" (53.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.236" W (200.00mm x 183.80mm) | |
Height | 2.094" (53.20mm) | |
Area (L x W) | 57.0in² (368cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray, Natural | |
Thickness | 0.078" (1.98mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 771,92000 | kr 771,92 |
| Unit Price without VAT: | kr 771,92000 |
|---|---|
| Unit Price with VAT: | kr 964,90000 |


