Yellow 592nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0805UYC

DigiKey Part Number
492-1328-2-ND - Tape & Reel (TR)
492-1328-1-ND - Cut Tape (CT)
492-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0805UYC
Description
LED YELLOW CLEAR 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0805UYC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,18000kr 6,18
10kr 4,30000kr 43,00
100kr 3,11780kr 311,78
500kr 2,58778kr 1 293,89
1 000kr 2,41357kr 2 413,57
2 000kr 2,26553kr 4 531,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,13993kr 8 559,72
8 000kr 2,03344kr 16 267,52
12 000kr 1,97888kr 23 746,56
20 000kr 1,91728kr 38 345,60
28 000kr 1,88066kr 52 658,48
40 000kr 1,84496kr 73 798,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,18000
Unit Price with VAT:kr 7,72500