
H131CRD-120 | |
|---|---|
DigiKey Part Number | H131CRD-120-ND |
Manufacturer | |
Manufacturer Product Number | H131CRD-120 |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H131CRD-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 700nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,20000 | kr 7,20 |
| 10 | kr 5,01000 | kr 50,10 |
| 100 | kr 3,65940 | kr 365,94 |
| 500 | kr 3,05392 | kr 1 526,96 |
| 1 000 | kr 2,85517 | kr 2 855,17 |
| 2 000 | kr 2,68641 | kr 5 372,82 |
| 5 000 | kr 2,50193 | kr 12 509,65 |
| 10 000 | kr 2,38693 | kr 23 869,30 |
| 25 000 | kr 2,26152 | kr 56 538,00 |
| Unit Price without VAT: | kr 7,20000 |
|---|---|
| Unit Price with VAT: | kr 9,00000 |

