Light Pipe Single Clear Flexible 2" (50.8mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLP25-2.0

DigiKey Part Number
FLP25-2.0-ND
Manufacturer
Manufacturer Product Number
FLP25-2.0
Description
LIGHTPIPE LENS CAP ASSY 2MM 2.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 2" (50.8mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
FLP25-2.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 2" (50.8mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
6.9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 21,07000kr 21,07
10kr 15,17200kr 151,72
100kr 11,62920kr 1 162,92
500kr 10,06898kr 5 034,49
1 000kr 9,56037kr 9 560,37
2 000kr 9,12953kr 18 259,06
5 000kr 8,65985kr 43 299,25
10 000kr 8,36769kr 83 676,90
Manufacturers Standard Package
Unit Price without VAT:kr 21,07000
Unit Price with VAT:kr 26,33750