Component Mount TO-5 Circular 0.075" (1.90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-075

DigiKey Part Number
492-1433-ND
Manufacturer
Manufacturer Product Number
513-075
Description
MOUNT CIRCULAR TO-5 0.075"
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.075" (1.90mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
Bivar Inc.
Usage
TO-5
Series
Material
Nylon
Packaging
Bulk
Color
White
Part Status
Obsolete
Height
0.075" (1.90mm)
Type
Mount
Diameter - Outside
0.345" (8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.