
0107-04-R2.1 | |
|---|---|
DigiKey Part Number | 2001-1001-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | 0107-04-R2.1 |
Description | RS485 2-WIRE IOT CARD (MANGOH) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS485 Interface mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | mangOH | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 452,95000 | kr 452,95 |
| Unit Price without VAT: | kr 452,95000 |
|---|---|
| Unit Price with VAT: | kr 566,18750 |

