
2059USA-2.5X20B | |
|---|---|
DigiKey Part Number | 2363-2059USA-2.5X20B-ND |
Manufacturer | |
Manufacturer Product Number | 2059USA-2.5X20B |
Description | TABLE MAT RUBBER 20'X2.5' USA |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 20' (6.1m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |

