
DIW3 732U1500 | |
|---|---|
DigiKey Part Number | BEL30500-1500-ND |
Manufacturer | |
Manufacturer Product Number | DIW3 732U1500 |
Description | CAT3 3PR U/UTP CMR BOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1500.0' (457.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | - | |
Length | 1500.0' (457.2m) | |
Jacket Color | Olive | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 3,61755 | kr 5 426,32 |
| Unit Price without VAT: | kr 3,61755 |
|---|---|
| Unit Price with VAT: | kr 4,52194 |

