Direct
Direct
Direct

9V28010 000H100 | |
|---|---|
DigiKey Part Number | BEL5643-100-ND |
Manufacturer | |
Manufacturer Product Number | 9V28010 000H100 |
Description | CBL RIBN 10COND TWIST PAIR 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.080" (2.03mm) |
Packaging Spool | Ribbon Width 0.526" (13.36mm) |
Part Status Obsolete | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Twisted Pair | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700/10 100 | 3M | 26 | 3M158008-100-ND | kr 882,75000 | Direct |
| 1700/10 100 | 3M | 35 | 19-1700/10100-DS-ND | kr 12,13000 | Direct |
| 1700/10 100SF | 3M | 4 758 | MC10F-100-ND | kr 14,05000 | Direct |


