
9407 0602500 | |
|---|---|
DigiKey Part Number | BEL3150-2500-ND 135-94070602500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9407 0602500 |
Description | CABLE 2COND 22AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 2500' (762.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,51000 | kr 28,51 |
| 5 | kr 25,52200 | kr 127,61 |
| 10 | kr 24,30400 | kr 243,04 |
| 25 | kr 22,77920 | kr 569,48 |
| 50 | kr 21,67960 | kr 1 083,98 |
| 100 | kr 20,62670 | kr 2 062,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 12,27525 | kr 30 688,12 |
| Unit Price without VAT: | kr 28,51000 |
|---|---|
| Unit Price with VAT: | kr 35,63750 |







