
9165 0101000 | |
|---|---|
DigiKey Part Number | BEL10503-ND |
Manufacturer | |
Manufacturer Product Number | 9165 0101000 |
Description | 3 SH PR#22,1 75 OHM COAX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (3 Pair+1 Coax) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 (3 Pair+1 Coax) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | AWM Style 20006 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE); Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Bare | |
Shield Coverage | 100%, 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 59,63597 | kr 59 635,97 |
| Unit Price without VAT: | kr 59,63597 |
|---|---|
| Unit Price with VAT: | kr 74,54496 |

