
8477 060U500 | |
|---|---|
DigiKey Part Number | BEL5174-500-ND |
Manufacturer | |
Manufacturer Product Number | 8477 060U500 |
Description | CABLE 2COND 12AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.386" (9.80mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Operating Temperature -20°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 45,99010 | kr 22 995,05 |
| Unit Price without VAT: | kr 45,99010 |
|---|---|
| Unit Price with VAT: | kr 57,48763 |

