
83905 001500 | |
|---|---|
DigiKey Part Number | BEL2707-500-ND |
Manufacturer | |
Manufacturer Product Number | 83905 001500 |
Description | CABLE 2COND 20AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Brown | |
Ratings | UL Style CL3P, PLTC | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 55,81184 | kr 27 905,92 |
| Unit Price without VAT: | kr 55,81184 |
|---|---|
| Unit Price with VAT: | kr 69,76480 |

