
8214 010500 | |
|---|---|
DigiKey Part Number | BEL29101-ND |
Manufacturer | |
Manufacturer Product Number | 8214 010500 |
Description | CABLE COAXIAL RG-8 11AWG 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 11 AWG RG-8 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8 | |
Wire Gauge | 11 AWG | |
Conductor Strand | 7 Strands / 19 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.403" (10.24mm) | |
Shield Type | Braid | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 37,17116 | kr 18 585,58 |
| Unit Price without VAT: | kr 37,17116 |
|---|---|
| Unit Price with VAT: | kr 46,46395 |

