
7896Z 0105000 | |
|---|---|
DigiKey Part Number | BEL3375-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7896Z 0105000 |
Description | MULTI-PAIR 4COND 16/18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 16 AWG, 18 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/29; 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.646" (16.41mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | UL Style TC | |
Features | Direct Burial, Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.1150" (2.921mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 157,16934 | kr 785 846,70 |
| Unit Price without VAT: | kr 157,16934 |
|---|---|
| Unit Price with VAT: | kr 196,46168 |

