2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500UE 008U1000

DigiKey Part Number
BEL8333-1000-ND
Manufacturer
Manufacturer Product Number
5500UE 008U1000
Description
CABLE 2COND 22AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1 000kr 1,85053kr 1 850,53
2 000kr 1,75994kr 3 519,88
3 000kr 1,70867kr 5 126,01
5 000kr 1,64583kr 8 229,15
7 000kr 1,60546kr 11 238,22
10 000kr 1,56354kr 15 635,40
Manufacturers Standard Package
Unit Price without VAT:kr 1,85053
Unit Price with VAT:kr 2,31316