8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3633 D15A1000

DigiKey Part Number
BEL31003-1000-ND
Manufacturer
Manufacturer Product Number
3633 D15A1000
Description
CAT6++ HORIZ BONDED-PAIR 4PR UTP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
UL Style CMP
Features
Flame Retardant, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Ethernet
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1 000kr 9,32627kr 9 326,27
2 000kr 9,24011kr 18 480,22
Manufacturers Standard Package
Unit Price without VAT:kr 9,32627
Unit Price with VAT:kr 11,65784