Similar

1700A 0021000 | |
|---|---|
DigiKey Part Number | BEL30772-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1700A 0021000 |
Description | CABLE CAT5E 8CON 24AWG RED |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.202" (5.13mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Red |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 8 (4 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1700A 0061000 | Belden Inc. | 0 | BEL30777-1000-ND | kr 0,35171 | Similar |


