1624R 0051000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Belden Inc.
In Stock: 0
Unit Price: kr 7,29374
Datasheet
Image for 1624R 0051000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624R 0051000

DigiKey Part Number
BEL30537-1000-ND
Manufacturer
Manufacturer Product Number
1624R 0051000
Description
CABLE CAT5 8COND 24AWG GRN 1000'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5 Cable Green 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
UL Style CMR
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes