4 (2 Pair) Conductor Multi-Pair Cable Aqua 18 AWG, 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1392A G75500

DigiKey Part Number
BEL7643-500-ND
Manufacturer
Manufacturer Product Number
1392A G75500
Description
MULTI-PAIR 4COND 18/22AWG 500'
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Aqua 18 AWG, 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/30; 16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Aqua
Ratings
UL Style CMR
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 75°C
Usage
Automation and Lighting Control
Jacket (Insulation) Thickness
0.0385" (0.978mm)
Conductor Insulation
Foam Polyethylene (FPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.