Parametric Equivalent

1212F 005A1000 | |
|---|---|
DigiKey Part Number | BEL30705-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1212F 005A1000 |
Description | CAT5E+ 4PR F/UTP CMR RIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Green 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Green |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -25°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1212F 0051000 | Belden Inc. | 0 | BEL30697-1000-ND | kr 7,29374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,29374 | kr 7 293,74 |
| Unit Price without VAT: | kr 7,29374 |
|---|---|
| Unit Price with VAT: | kr 9,11718 |


