Similar

10GXS32 0081000 | |
|---|---|
DigiKey Part Number | BEL31163-1000-ND |
Manufacturer | |
Manufacturer Product Number | 10GXS32 0081000 |
Description | CAT6A 4PRB U/UTP CMR REEL |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.278" (7.06mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style CMR |
Part Status Obsolete | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10GXS12 0081000 | Belden Inc. | 0 | BEL31097-1000-ND | kr 6,71086 | Similar |


