


VFK600-D24-S32-DIN | |
|---|---|
DigiKey Part Number | VFK600-D24-S32-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D24-S32-DIN |
Description | DC/DC DIN RAIL SUPPLY 32V 608W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 32V 19A |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D24-S32-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 608W | |
Applications | - | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 7.83" L x 5.00" W x 2.11" H (198.9mm x 127.0mm x 53.6mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr 5 000,65000 | kr 90 011,70 |
| Unit Price without VAT: | kr 5 000,65000 |
|---|---|
| Unit Price with VAT: | kr 6 250,81250 |








