
SFH 4180BS-FA2FB2-11-R18 | |
|---|---|
DigiKey Part Number | 475-SFH4180BS-FA2FB2-11-R18TR-ND - Tape & Reel (TR) 475-SFH4180BS-FA2FB2-11-R18CT-ND - Cut Tape (CT) 475-SFH4180BS-FA2FB2-11-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4180BS-FA2FB2-11-R18 |
Description | IR OSLON BLACK-SERIES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.8V 1A 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 919nm (912nm ~ 925nm) | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,59000 | kr 15,59 |
| 10 | kr 11,42300 | kr 114,23 |
| 25 | kr 10,38200 | kr 259,55 |
| 100 | kr 9,23800 | kr 923,80 |
| 250 | kr 8,69248 | kr 2 173,12 |
| 500 | kr 8,36364 | kr 4 181,82 |
| 1 000 | kr 8,09301 | kr 8 093,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 8,52840 | kr 34 113,60 |
| 8 000 | kr 8,22531 | kr 65 802,48 |
| Unit Price without VAT: | kr 15,59000 |
|---|---|
| Unit Price with VAT: | kr 19,48750 |




