SMI12-12-VB-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr 8,92331
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr 8,19091
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 2 925
Unit Price: kr 7,73000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr 5,28403
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr 9,05144
Datasheet
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI12-12-VB-P6

DigiKey Part Number
179-SMI12-12-VB-P6-ND
Manufacturer
Manufacturer Product Number
SMI12-12-VB-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI12-12-VB-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
750mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)
Approval Agency
CE, cUIus, FCC, PSE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
3 000kr 93,62581kr 280 877,43
Unit Price without VAT:kr 93,62581
Unit Price with VAT:kr 117,03226