Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM300G-12-UR-P219 | |
|---|---|
DigiKey Part Number | 179-SDM300G-12-UR-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-12-UR-P219 |
Description | AC/DC DESKTOP ADAPTER 12V 288W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 288 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 288 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 12V | Approval Agency CB, CE, cURus, FCC, TUV, UKCA |
Current - Output (Max) 24A | Standard Number 60601-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI300G-12-UC-P219 | Bel Power Solutions | 0 | 179-SDI300G-12-UC-P219-ND | kr 2 439,42752 | Parametric Equivalent |
| SDI300G-12-UR-P219 | Bel Power Solutions | 26 | 179-SDI300G-12-UR-P219-ND | kr 2 414,52000 | Parametric Equivalent |
| SDI300G-12-UR2-P219 | Bel Power Solutions | 0 | 179-SDI300G-12-UR2-P219-ND | kr 1 967,85268 | Parametric Equivalent |
| SDI300G-12-URC-P219 | Bel Power Solutions | 0 | 179-SDI300G-12-URC-P219-ND | kr 2 421,44415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 414,52000 | kr 2 414,52 |
| 5 | kr 2 220,34400 | kr 11 101,72 |
| 12 | kr 2 121,34917 | kr 25 456,19 |
| 36 | kr 2 003,33389 | kr 72 120,02 |
| Unit Price without VAT: | kr 2 414,52000 |
|---|---|
| Unit Price with VAT: | kr 3 018,15000 |





