



PSK-6B-S12 | |
|---|---|
DigiKey Part Number | 179-PSK-6B-S12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6B-S12 |
Description | AC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 500mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6B-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79.03% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±4% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 128,53000 | kr 128,53 |
| 5 | kr 122,38600 | kr 611,93 |
| 18 | kr 117,72000 | kr 2 118,96 |
| 36 | kr 115,27222 | kr 4 149,80 |
| 54 | kr 113,86685 | kr 6 148,81 |
| 108 | kr 111,50111 | kr 12 042,12 |
| 252 | kr 108,67532 | kr 27 386,18 |
| 504 | kr 106,41764 | kr 53 634,49 |
| Unit Price without VAT: | kr 128,53000 |
|---|---|
| Unit Price with VAT: | kr 160,66250 |

