Open Frame AC DC Converters 2 Output 24V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB125-2024G

DigiKey Part Number
179-2275-ND
Manufacturer
Manufacturer Product Number
MPB125-2024G
Description
AC/DC CONVERTER 24V 12V 125W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 24V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MPB125-2024G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.2 A
Current - Output 2
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.