F15-15-AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr 5 084,02000
Datasheet
Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F15-15-AG

DigiKey Part Number
179-2295-ND
Manufacturer
Manufacturer Product Number
F15-15-AG
Description
AC/DC CONVERTER 12V 192W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Linear
Number of Outputs
1
Voltage - Input
100, 120, 220, 230, 240 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
55%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
16.75" L x 4.88" W x 5.00" H (425.5mm x 124.0mm x 127.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes